JPY | USD
Print Print this page
 
Microsemi IRE Division
Schottky Diode - Military, MIL-PRF
Microsemi Power Products Group
Schottky
 
Nexperia USA Inc.
Schottky Diode
  • Images
  • Drawings

Schottky

Schottky Diode Single

Microsemi Power Products Group

Microsemi is a long time supplier of high reliability discrete components.

Specifications
  • Current - Average Rectified (Io):45A ~ 120A
  • Current - Reverse Leakage @ Vr:1mA ~ 500µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:30A ~ 100A
  • Diode Type:Schottky
  • Mounting Type:Through Hole
  • Operating Temperature - Junction:-55°C ~ 150°C
  • Package / Case:TO-247-2
  • Reverse Recovery Time (trr):55ns ~ 70ns
  • Speed:Fast Recovery =< 500ns, > 200mA (Io)
  • Supplier Device Package:TO-247 [B]
  • Voltage - DC Reverse (Vr) (Max):200V
  • Voltage - Forward (Vf) (Max) @ If:850mV ~ 950mV
  • Voltage Coupled to Current - Reverse Leakage @ Vr:200V
Parts

View in Parametric Search

APT100S20BGAPT100S20BGDIODE SCHOTTKY 200V 120A TO247 Schottky200V120A950mVTO-247-2RoHS
APT60S20BGAPT60S20BGDIODE SCHOTTKY 200V 75A TO247 Schottky200V75A900mVTO-247-2RoHS
APT30S20BGAPT30S20BGDIODE SCHOTTKY 200V 45A TO247 Schottky200V45A850mVTO-247-2RoHS

View in Parametric Search