JPY | USD
Print Print this page
 
Cypress Semiconductor Corp
PSOC® 4 CY8C41xx BLE
Decawave Limited
ScenSor DW1000
 
Dialog Semiconductor GmbH
DA14580
  • Images

ScenSor DW1000

DW1000 ScenSor (Seek Control Execute Network Sense Obey Respond)

Decawave Limited

The DecaWave DW1000 is optimized for applications in Real Time Location Systems and Wireless Sensor Networks across a variety of markets including agriculture, building control and automation, factory automation, healthcare, safety and security, warehousing and logistics and a range of others.

Specifications
  • Current - Receiving:64mA
  • Current - Transmitting:31mA
  • Data Rate (Max):6.8Mbps
  • Frequency:3.5GHz ~ 6.5GHz
  • Modulation:BPM, BPSK
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:48-VFQFN Exposed Pad
  • Power - Output:-10dBm
  • Protocol:IR-UWB
  • RF Family/Standard:802.15.4
  • Serial Interfaces:SPI
  • Supplier Device Package:48-QFN (6x6)
  • Type:TxRx Only
  • Voltage - Supply:2.8V ~ 3.6V
Parts
Associated Product
Decawave Limited EVK1000
Category: RF, Wireless-RF, IF-Evaluation, Development Kits, Boards
Decawave Limited TREK1000
Category: RF, Wireless-RF, IF-Evaluation, Development Kits, Boards