JPY | USD
Print Print this page
 
MEAN WELL USA Inc.
MDD01 and MDS01 Series
MEAN WELL USA Inc.
SBT01 Series
 
MEAN WELL USA Inc.
SBTN01 Series
  • Images

SBT01 Series

1W DC to DC Unregulated Single Output Converter

MEAN WELL USA Inc.

Features
  • Internal SMD technology
  • SMD package styles
  • Protections short circuit
  • Cooling by free air convection
  • 1000 VDC I/O isolation
  • High reliability
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):67mA ~ 200mA
  • Efficiency:70% ~ 75%
  • Features:OCP, SCP
  • Mounting Type:Surface Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 85°C (With Derating)
  • Package / Case:8-SMD Module
  • Power (Watts):1W
  • Size / Dimension:0.50" L x 0.30" W x 0.25" H (12.7mm x 7.5mm x 6.3mm)
  • Type:Isolated Module
  • Voltage - Input (Max):5.5V ~ 13.2V
  • Voltage - Input (Min):4.5V ~ 10.8V
  • Voltage - Isolation:1000V
  • Voltage - Output 1:5V ~ 15V
Parts

View in Parametric Search

SBT01L-12SBT01L-12DC DC CONVERTER 12V 1W Isolated Module14.5V5.5V8-SMD ModuleRoHS
SBT01L-05SBT01L-05DC DC CONVERTER 5V 1W Isolated Module14.5V5.5V8-SMD ModuleRoHS
SBT01L-09SBT01L-09DC DC CONVERTER 9V 1W Isolated Module14.5V5.5V8-SMD ModuleRoHS
SBT01M-12SBT01M-12DC DC CONVERTER 12V 1W Isolated Module110.8V13.2V8-SMD ModuleRoHS
SBT01M-05SBT01M-05DC DC CONVERTER 5V 1W Isolated Module110.8V13.2V8-SMD ModuleRoHS
SBT01L-15SBT01L-15DC DC CONVERTER 15V 1W Isolated Module14.5V5.5V8-SMD ModuleRoHS
SBT01M-09SBT01M-09DC DC CONVERTER 9V 1W Isolated Module110.8V13.2V8-SMD ModuleRoHS
SBT01M-15SBT01M-15DC DC CONVERTER 15V 1W Isolated Module110.8V13.2V8-SMD ModuleRoHS

View in Parametric Search