JPY | USD
Print Print this page
 
EPCOS - TDK Electronics
SIMID Series
Johanson Technology Inc.
RF Wirewound Chip Inductors
 
Murata Electronics
LQW2BA Series
  • Images

RF Wirewound Chip Inductors

RF Wirewound Chip Inductors

Johanson Technology Inc.

These high frequency High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

Features
  • Compact
  • Ceramic core
Applications :
  • CELL/PCS Modules
  • Broadband Components
  • RF Transceivers
  • Cable Modem
Specifications
  • Current Rating (Amps):680mA ~ 700mA
  • DC Resistance (DCR):80mOhm Max ~ 110mOhm Max
  • Frequency - Self Resonant:4.6GHz ~ 6.9GHz
  • Inductance:2nH ~ 6.8nH
  • Inductance Frequency - Test:250MHz
  • Material - Core:Ceramic
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 125°C
  • Shielding:Unshielded
  • Type:Wirewound
Parts

View in Parametric Search

L-14W6N8JV4EL-14W6N8JV4EFIXED IND 6.8NH 700MA 110 MOHM WirewoundCeramic6.8nH±5%0603 (1608 Metric)RoHS
L-07W6N8JV4TL-07W6N8JV4TFIXED IND 6.8NH 680MA 83 MOHM WirewoundCeramic6.8nH±5%0402 (1005 Metric)RoHS
L-14W2N0CV4EL-14W2N0CV4EFIXED IND 2NH 700MA 80 MOHM SMD WirewoundCeramic2nH±0.2nH0603 (1608 Metric)RoHS

View in Parametric Search