JPY | USD
Print Print this page
 
Adafruit Industries LLC
FTDI Friend
Analog Devices Inc.
RapID™ Series
 
DFRobot
FTDI Basic Breakout 3.3/5V (Arduino Compatible)
  • Images

RapID™ Series

RapID™ Platform - ModbusTCP Network Interface

Analog Devices Inc.

The RapID Platform Network Interface is a pre-tested module that manages the industrial protocol and network traffic with a single host processor interface.

Product Description

The interface contains everything needed including the communications controller, protocol stacks, Flash, RAM, and PHYs. All ModbusTCP capabilities are encapsulated on this small form factor device, and can be integrated into any type of automation equipment from complex control to a simple sensor or actuator. For applications where space is limited, the module’s design can be embedded directly into the field device. The RapID Platform Network Interface connects to a Host processor via a UART or 16-bit Parallel Interface. At the software layer the Host connects to a Unified Interface so other protocols can be used without changing the host software. The network communications is extremely robust and supports Innovasic's PriorityChannel™ technology. This means your field device incorporating a RapID Platform Network Interface will operate problem-free with any ModbusTCP controller and will never disconnect from the network.

Specifications
  • Function:Controller
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:Module
  • Protocol:Ethernet
  • Standards:IEEE 802.3
  • Supplier Device Package:Module
  • Voltage - Supply:3.3V
Parts

View in Parametric Search

RAPID-NI-V2009RAPID-NI-V2009CNTRLLR ETHERNET IEEE 802.3 MOD EthernetControllerUARTIEEE 802.3ModuleRoHS
RAPID-NI-V2007RAPID-NI-V2007CNTRLLR ETHERNET IEEE 802.3 MOD EthernetControllerUARTIEEE 802.3ModuleRoHS
RAPID-NI-V2105RAPID-NI-V2105CNTRLLR ETHERNET IEEE 802.3 MOD EthernetControllerUARTIEEE 802.3ModuleRoHS
RAPID-NI-V2008RAPID-NI-V2008CNTRLLR ETHERNET IEEE 802.3 MOD EthernetControllerUARTIEEE 802.3ModuleRoHS
RAPID-NI-V2011RAPID-NI-V2011CNTRLLR ETHERNET IEEE 802.3 MOD EthernetControllerUARTIEEE 802.3ModuleRoHS
RAPID-NI-V2107RAPID-NI-V2107CNTRLLR ETHERNET IEEE 802.3 MOD EthernetControllerUARTIEEE 802.3ModuleRoHS
RAPID-NI-V2108RAPID-NI-V2108CNTRLLR ETHERNET IEEE 802.3 MOD EthernetControllerParallel, UARTIEEE 802.3ModuleRoHS
RAPID-NI-V2111RAPID-NI-V2111CNTRLLR ETHERNET IEEE 802.3 MOD EthernetControllerUARTIEEE 802.3ModuleRoHS
RAPID-NI-V2012RAPID-NI-V2012CNTRLLR ETHERNET IEEE 802.3 MOD EthernetControllerUARTIEEE 802.3ModuleRoHS
RAPID-NI-V2112RAPID-NI-V2112CNTRLLR ETHERNET IEEE 802.3 MOD EthernetControllerUARTIEEE 802.3ModuleRoHS
RAPID-NI-V2109RAPID-NI-V2109CNTRLLR ETHERNET IEEE 802.3 MOD EthernetControllerUARTIEEE 802.3ModuleRoHS

View in Parametric Search