JPY | USD
Print Print this page
 
Texas Instruments
PCI Express (PCIe)
Analog Devices Inc.
Radar
 
Texas Instruments
Time Measurement Unit (TMU)
  • Images

Radar

Analog's Timing Solution for Radar Applications

Analog Devices Inc.

The ADF4169 is a 13.5 GHz, fractional-N frequency synthesizer with modulation and both fast and slow waveform generation capability. The device uses a 25-bit fixed modulus, allowing subhertz frequency resolution.

Features
Applications
  • FMCW radars
  • Communications test equipment
  • Communications infrastructure
Specifications
  • Differential - Input:Output:Yes/No
  • Frequency - Max:13.5GHz
  • Input:CMOS
  • Main Purpose:FMCW Radar
  • Mounting Type:Surface Mount
  • Number of Circuits:1
  • Operating Temperature:-40°C ~ 125°C
  • Output:Clock
  • PLL:Yes
  • Package / Case:24-WFQFN Exposed Pad, CSP
  • Ratio - Input:Output:2:1
  • Supplier Device Package:24-LFCSP-WQ (4x4)
  • Voltage - Supply:2.7V ~ 3.45V
Parts