JPY | USD
Print Print this page
 
Adafruit Industries LLC
3922
Amphenol ICC
PwrBlade® Series
 
Curtis Industries
Single Ended Socket Cable Assemblies
  • Images
  • Drawings

PwrBlade® Series

PwrBlade® Cable Assembly

Amphenol ICC

The PwrBlade® cable connectors are designed to mate to PwrBlade® right-angle or vertical board-mounted headers.

Product Description

The combination of cable connection capability with FCI’s proven PwrBlade® board-to-board system provides a universal power distribution connector system.

FCI’s PwrBlade® I/O connectors are available in squeeze-to-release form factors for applications that require active latching and in panel-mount configurations for modular installation of large power distribution systems.

The PwrBlade® power distribution connector system provides both power and signal contacts to enable power distribution and power control in a single connector.

Specifications
  • Cable Termination:Crimp
  • Connector Type:Socket to Individual Wire Leads
  • Contact Finish:Gold, GXT™
  • Contact Finish Thickness:30.0µin (0.76µm)
  • Length:3.28' (1.00m)
  • Shielding:Unshielded
  • Usage:Power Module
Parts

View in Parametric Search

10080591-HAB0023LF10080591-HAB0023LFCONN RCPT 6PWR+24S 10AWG STR 1M Socket to Individual Wire Leads30 (24 + 6 Power)1, 4-RoHS
10080594-1AD0078LF10080594-1AD0078LFCONN RCPT 2POS 8AWG STRAIGHT 1M Socket to Individual Wire Leads210.300" (7.62mm)RoHS

View in Parametric Search

Associated Product
Amphenol ICC 51866-025LF
Category: Interconnect, Wire-Connectors-Backplane Connectors-Specialized