JPY | USD
Print Print this page
 
Cypress Semiconductor Corp
PSOC® 3 CY8C36xxx
Cypress Semiconductor Corp
PSOC® 3 CY8C38xxx
 
Honeywell Aerospace
HT83C51
  • Images

PSOC® 3 CY8C38xxx

8-Bit 8051

Cypress Semiconductor Corp

PSoC® 3 is a true programmable embedded system-on-chip integrating configurable analog and digital peripheral functions, memory and a microcontroller on a single chip. With an extremely flexible visual embedded design methodology that includes preconfigured, user-defined peripherals and hierarchical schematic entry, you can change your mind as often as you want and stay on schedule. No more restarting projects from scratch. No more catalogs. No more limitations.

Product Description

With its unique array of configurable blocks, PSoC® 3 is a true system-level solution. The CY8C38 family offers a modern method of signal acquisition, signal processing, and control with high accuracy, high bandwidth, and high flexibility. Analog capability spans the range from thermocouples (near DC voltages) to ultrasonic signals. The CY8C38 family can handle dozens of data acquisition channels and analog inputs on every GPIO pin. The CY8C38 family is also a high performance configurable digital system with some part numbers including interfaces such as USB, multi-master I²C, and CAN. In addition to communication interfaces, the CY8C38 family has an easy to configure logic array, flexible routing to all IO pins, and a high performance single cycle 8051 microprocessor core. Designers can easily create system-level designs using a rich library of prebuilt components and a schematic entry tool that uses the standard design blocks and Boolean primitives. The CY8C38 family provides unparalleled opportunities for analog and digital bill of materials (BOM) integration while easily accommodating last minute design changes through simple firmware updates.

Specifications
  • Core Processor:8051
  • Core Size:8-Bit
  • Mounting Type:Surface Mount
  • Number of I/O:25 ~ 62
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Oscillator Type:Internal
  • Peripherals:CapSense, DMA, LCD, POR, PWM, WDT
  • Program Memory Type:FLASH
  • Speed:67MHz
  • Voltage - Supply (Vcc/Vdd):1.71V ~ 5.5V
Parts

View in Parametric Search

CY8C3866LTI-068CY8C3866LTI-068IC MCU 8BIT 64KB FLASH 48QFN 80518-Bit67MHzCANbus, EBI/EMI, I²C, LINbus, SPI, UART/USART, USB48-VFQFN Exposed PadRoHS
CY8C3866PVI-070CY8C3866PVI-070IC MCU 8BIT 64KB FLASH 48SSOP 80518-Bit67MHzCANbus, EBI/EMI, I²C, LINbus, SPI, UART/USART48-BSSOP (0.295", 7.50mm Width)RoHS
CY8C3866AXI-040CY8C3866AXI-040IC MCU 8BIT 64KB FLASH 100TQFP 80518-Bit67MHzCANbus, EBI/EMI, I²C, LINbus, SPI, UART/USART, USB100-LQFPRoHS
CY8C3866LTI-030CY8C3866LTI-030IC MCU 8BIT 64KB FLASH 68QFN 80518-Bit67MHzEBI/EMI, I²C, LINbus, SPI, UART/USART, USB68-VFQFN Exposed PadRoHS
CY8C3866LTI-067CY8C3866LTI-067IC MCU 8BIT 64KB FLASH 48QFN 80518-Bit67MHzEBI/EMI, I²C, LINbus, SPI, UART/USART, USB48-VFQFN Exposed PadRoHS
CY8C3866AXI-039CY8C3866AXI-039IC MCU 8BIT 64KB FLASH 100TQFP 80518-Bit67MHzEBI/EMI, I²C, LINbus, SPI, UART/USART, USB100-LQFPRoHS
CY8C3865LTI-014CY8C3865LTI-014IC MCU 8BIT 32KB FLASH 68QFN 80518-Bit67MHzEBI/EMI, I²C, LINbus, SPI, UART/USART, USB68-VFQFN Exposed PadRoHS
CY8C3865AXI-019CY8C3865AXI-019IC MCU 8BIT 32KB FLASH 100TQFP 80518-Bit67MHzEBI/EMI, I²C, LINbus, SPI, UART/USART, USB100-LQFPRoHS
CY8C3866LTI-207CY8C3866LTI-207IC MCU 8BIT 64KB FLASH 68QFN 80518-Bit67MHzEBI/EMI, I²C, LINbus, SPI, UART/USART, USB68-VFQFN Exposed PadRoHS
CY8C3866AXI-035CY8C3866AXI-035IC MCU 8BIT 64KB FLASH 100TQFP 80518-Bit67MHzCANbus, EBI/EMI, I²C, LINbus, SPI, UART/USART100-LQFPRoHS
CY8C3866PVI-021CY8C3866PVI-021IC MCU 8BIT 64KB FLASH 48SSOP 80518-Bit67MHzEBI/EMI, I²C, LINbus, SPI, UART/USART, USB48-BSSOP (0.295", 7.50mm Width)RoHS

View in Parametric Search

Associated Product
Cypress Semiconductor Corp CY8CKIT-002
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Programmers, Emulators, Debuggers
RPM Systems Corp MPQ MCU Programmers
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Programmers, Emulators, Debuggers