JPY | USD
Print Print this page
 
American Electrical Inc.
M20KIT
American Electrical Inc.
Progress® MS EMC easyCONNECT Series
 
American Electrical Inc.
Progress® MS Series
  • Images

Progress® MS EMC easyCONNECT Series

EMC EasyCONNECT Cable Glands

American Electrical Inc.

Nickel-plated two piece sealing insert with contact spring.

Features
  • No-hassle grounding cable grip
  • EMC label for easy identification
  • Fast application of shield contact
  • Best possible sealing, IP68
  • High resistance to torsion
  • Available in short or long entry threads
Specifications
  • Color:Silver
  • Includes:Contact Spring, O-Ring, Seal, Strain Relief
  • Ingress Protection:IP68/69K - Dust Tight, Water Resistant, Waterproof
  • Material:Brass, Nickel Plated
  • Type:Cable Gland, Long Entry
Parts

View in Parametric Search

1183.201183.20CABLE GLAND 8-15MM M20 BRASS Cable Gland, Long Entry0.31" ~ 0.59" (8.0mm ~ 15.0mm)M20x1.5-RoHS
1183.251183.25CABLE GLAND 12.5-20.5MM M25 BRASCable Gland, Long Entry0.49" ~ 0.81" (12.5mm ~ 20.5mm)M25x1.5-RoHS
1183.321183.32CABLE GLAND 17-25.5MM M32 BRASS Cable Gland, Long Entry0.67" ~ 1.00" (17.0mm ~ 25.5mm)M32x1.5-RoHS
1183.171183.17CABLE GLAND 6-10.5MM M16 BRASS Cable Gland, Long Entry0.24" ~ 0.41" (6.0mm ~ 10.5mm)M16x1.5-RoHS

View in Parametric Search