JPY | USD
Print Print this page
 
Alpha Wire
FIT® XS-300 Series
Altech Corporation
Polyflex® Series
 
Daburn Electronics
Daflon DTT Series
  • Images

Polyflex® Series

Flame Retardant, Wire Loom, Protective Hose Sleeving

Altech Corporation

Features
Applications:
  • Engine compartment
  • Car body and interior
  • Machines
  • Instruments
  • Devices
  • Ship and train building
  • Switch cabinet
  • Movable machine parts
Specifications
  • Color:Black
  • Environment Protection:UV Resistant
  • Heat Protection:Flame Retardant
  • Operating Temperature:-40°C ~ 120°C
  • Type:Wire Loom, Protective Hose
  • Type Attributes:Convoluted, Corrugated
Parts

View in Parametric Search

12002241200224POLYFLEX CONDUIT NW22 BLK PK=50MWire Loom, Protective HoseConvoluted, Corrugated0.839" (21.30mm)1.000" (25.40mm)RoHS
12001781200178POLYFLEX SHEATH .66" ID BLK 50M Wire Loom, Protective HoseConvoluted, Corrugated0.654" (16.60mm)0.835" (21.20mm)RoHS
12001351200135POLYFLEX SHEATH .5" ID BLK 50M Wire Loom, Protective HoseConvoluted, Corrugated0.500" (12.70mm)0.622" (15.80mm)RoHS
12001601200160POLYFLEX CONDUIT NW16 BLK PK=50MWire Loom, Protective HoseConvoluted, Corrugated0.591" (15.00mm)0.744" (18.90mm)RoHS
12001941200194POLYFLEX CONDUIT NW19 BLK PK=50MWire Loom, Protective HoseConvoluted, Corrugated0.760" (19.30mm)0.957" (24.30mm)RoHS
12002321200232POLYFLEX CONDUIT NW23 BLK PK=50MWire Loom, Protective HoseConvoluted, Corrugated0.913" (23.20mm)1.114" (28.30mm)RoHS
12002911200291POLYFLEX CONDUIT NW29 BLACK 25M Wire Loom, Protective HoseConvoluted, Corrugated1.142" (29.00mm)1.358" (34.49mm)RoHS
12001271200127POLYFLEX CONDUIT NW12 BLK PK=50MWire Loom, Protective HoseConvoluted, Corrugated0.480" (12.19mm)0.618" (15.70mm)RoHS
12001431200143POLYFLEX CONDUIT NW14 BLK PK=50MWire Loom, Protective HoseConvoluted, Corrugated0.559" (14.20mm)0.728" (18.49mm)RoHS

View in Parametric Search