JPY | USD
Print Print this page
 
OSRAM Opto Semiconductors Inc.
OSLON Black Series
OSRAM Opto Semiconductors Inc.
Platinum DRAGON® Series
 
OSRAM Opto Semiconductors Inc.
Power TOPLED Series
  • Images

Platinum DRAGON® Series

High Power Infrared Emitter

OSRAM Opto Semiconductors Inc.

High power emitters for illumination, suitable for CCD/CMOS cameras

Datasheets:
Product Description

You can only get this much power from IR DRAGON®, OSRAM Opto Semiconductors' strongest infrared emitter. Besides stellar performance in a small package, the IR DRAGON offers a long service life and high power in continuous driving mode thanks to its excellent thermal design. It operates at wavelengths designed to support CMOS and CCD camera applications.

Features
  • IR light source with high efficiency
  • Die size (emitting area) 1 x 1 mm²
  • Max DC current 1 A
  • Low thermal resistance (9 K/W)
  • Center of spectral emission at 940 nm
  • ESD safe up to 2 kV acc. to JESD22-A114-E
  • Superior corrosion robustness
Applications:
  • Infrared Illumination for cameras
  • Surveillance systems
  • Driver assistance systems
  • Machine vision systems
Specifications
  • Current - DC Forward (If) (Max):1A
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 125°C (TA)
  • Orientation:Top View
  • Package / Case:2-SMD, Gull Wing
  • Type:Infrared (IR)
  • Viewing Angle:120°
  • Voltage - Forward (Vf) (Typ):1.5V ~ 3V
  • Wavelength:860nm
Parts

View in Parametric Search

SFH 4232-ZSFH 4232-ZEMITTER IR 860NM 1A SMT Infrared (IR)1A180mW/sr @ 1A860nm2-SMD, Gull WingRoHS
SFH 4235-ZSFH 4235-ZEMITTER IR 860NM 1A SMD Infrared (IR)1A320mW/sr @ 1A860nm2-SMD, Gull WingRoHS

View in Parametric Search