JPY | USD
Print Print this page
 
Daburn Electronics
27xx DAFLEX Series
Daburn Electronics
Plastic Speaker Wire
 
General Cable/Carol Brand
Carolprene® Jacketed Type SJOOW

Plastic Speaker Wire

Plastic Speaker Wire

Daburn Electronics

Conductors are parallel, stranded copper, color coded and clear polyvinylchloride insulation. Polarity is determined by TC/BC or by identification on one leg. Conductors separate quickly when split apart. Suitable for HI-FI speaker cable, miniature juke-box speaker connections, rear audio speaker extension cable. Clear insulation blends with any interior.

Specifications
  • Cable Type:Speaker
  • Conductor Material:Copper, Tinned
  • Conductor Strand:10/30
  • Jacket (Insulation) Diameter:0.175" (4.45mm)
  • Jacket (Insulation) Material:Poly-Vinyl Chloride (PVC)
  • Jacket (Insulation) Thickness:0.0160" (0.406mm)
  • Jacket Color:Gray
  • Length:1000.0' (304.8m)
  • Number of Conductors:2
  • Operating Temperature:-20°C ~ 60°C
  • Usage:Audio-Video, Home
  • Voltage:300V
  • Wire Gauge:20 AWG
Parts