JPY | USD
Print Print this page
 
Carlo Gavazzi Inc.
PH18CNP50
Carlo Gavazzi Inc.
PH18CNR65
 
Carlo Gavazzi Inc.
PH18CNT20
  • Images

PH18CNR65

Photoelectrics Retro-Reflective Sensors

Carlo Gavazzi Inc.

The PH18CNR is part of a family of inexpensive general-purpose retro-reflective sensors in industrial standard 18mm cylindrical and square ABS housing. The sensors are useful in applications where high-accuracy detection as well as small size is required. Compact housing and high-power LED for excellent performance-size ratio. The potentiometer used for adjustment of the sensitivity makes the sensors highly flexible. The output type is NPN or PNP and the output switching function is NO and NC.

Specifications
  • Adjustment Type:Adjustable, 210° Turn Potentiometer
  • Ingress Protection:IP67, IP69K
  • Light Source:Infrared (850nm)
  • Operating Temperature:-25°C ~ 60°C
  • Response Time:1ms
  • Sensing Distance:255.906" (6.5m)
  • Sensing Method:Retroreflective
  • Voltage - Supply:10V ~ 30V
Parts

View in Parametric Search

PH18CNR65PAT1SAPH18CNR65PAT1SASENSOR RETROREFLECTIVE 6.5M PNP Retroreflective255.906" (6.5m)10V ~ 30V1ms
PH18CNR65PAM1SAPH18CNR65PAM1SASENSOR RETROREFLECTIVE 6.5M PNP Retroreflective255.906" (6.5m)10V ~ 30V1ms
PH18CNR65NASAPH18CNR65NASASENSOR RETROREFLECTIVE 6.5M NPN Retroreflective255.906" (6.5m)10V ~ 30V1ms
PH18CNR65PASAPH18CNR65PASASENSOR RETROREFLECTIVE 6.5M PNP Retroreflective255.906" (6.5m)10V ~ 30V1ms

View in Parametric Search

Associated Product
Carlo Gavazzi Inc. CONB14NF-A
Category: Interconnect, Wire-Connectors, Interconnects-Circular Connectors-Connectors
Carlo Gavazzi Inc. M12 Cable Assembly
Category: Interconnect, Wire-Cable Assemblies-Circular