Print Print this page
 
Phoenix Contact
Accessories
Advanced Photonix
PDB-V601-1-25
 
Advanced Photonix
Planar Photodiode
  • Images

PDB-V601-1-25

Silicon Red Enhanced Solderable Photodiode

Advanced Photonix

The PDB-V601-1-25 is a silicon red enhanced solderable photodiode designed for low noise and for photovoltaic applications.

Datasheets:
Specifications
  • Color - Enhanced:Red
  • Current - Dark (Typ):3nA
  • Mounting Type:User Defined
  • Operating Temperature:-40°C ~ 100°C
  • Package / Case:Rectangular
  • Packaging:Tray
  • Response Time:300ns
  • Spectral Range:350nm ~ 1100nm
  • Voltage - DC Reverse (Vr) (Max):25V
  • Wavelength:940nm
Parts