Print Print this page
 
Murata Electronics
LQW Series
Susumu
PCMB Series
 
API Delevan Inc.
1008R Series
  • Images
  • Drawings

PCMB Series

Low DCR Surface Mount Power Choke

Susumu

The PCMB series features low DCR, small size, high current capability and low loss.

Features
  • Low profile
  • Occupying small board spaces
  • Low loss and high saturating current
Applications :
  • DC to DC converter for CPU in notebook PC
Specifications
  • Current - Saturation:6A ~ 60A
  • Current Rating (Amps):4A ~ 35A
  • DC Resistance (DCR):1mOhm Max ~ 46mOhm Max
  • Inductance:100nH ~ 10µH
  • Inductance Frequency - Test:100kHz
  • Mounting Type:Surface Mount
  • Packaging:Tape & Reel (TR)
  • Shielding:Unshielded
  • Tolerance:±20%
Parts

View in Parametric Search

PCMB042T-R22MSPCMB042T-R22MSFIXED IND 220NH 9A 6.6 MOHM SMD --220nH±20%Nonstandard
PCMB042T-1R0MSPCMB042T-1R0MSFIXED IND 1UH 4.5A 27 MOHM SMD --1µH±20%Nonstandard
PCMB053T-3R3MSPCMB053T-3R3MSFIXED IND 3.3UH 5A 38 MOHM SMD --3.3µH±20%1919 (4848 Metric)
PCMB053T-1R2MSPCMB053T-1R2MSFIXED IND 1.2UH 6.5A 16 MOHM SMD--1.2µH±20%1919 (4848 Metric)
PCMB053T-2R2MSPCMB053T-2R2MSFIXED IND 2.2UH 5.5A 35 MOHM SMD--2.2µH±20%1919 (4848 Metric)
PCMB063T-R47MSPCMB063T-R47MSFIXED IND 470NH 17.5A 4.2 MOHM --470nH±20%Nonstandard
PCMB063T-3R3MSPCMB063T-3R3MSFIXED IND 3.3UH 6A 30 MOHM SMD --3.3µH±20%Nonstandard
PCMB063T-1R5MSPCMB063T-1R5MSFIXED IND 1.5UH 9A 15 MOHM SMD --1.5µH±20%Nonstandard
PCMB104T-1R5MSPCMB104T-1R5MSFIXED IND 1.5UH 16A 4.2 MOHM SMD--1.5µH±20%Nonstandard
PCMB042T-1R5MSPCMB042T-1R5MSFIXED IND 1.5UH 4A 46 MOHM SMD --1.5µH±20%Nonstandard
PCMB053T-1R5MSPCMB053T-1R5MSFIXED IND 1.5UH 6A 20 MOHM SMD --1.5µH±20%1919 (4848 Metric)
PCMB063T-2R2MSPCMB063T-2R2MSFIXED IND 2.2UH 8A 20 MOHM SMD --2.2µH±20%Nonstandard
PCMB063T-R10MSPCMB063T-R10MSFIXED IND 100NH 32.5A 1.7 MOHM --100nH±20%Nonstandard
PCMB063T-R33MSPCMB063T-R33MSFIXED IND 330NH 20A 3.9 MOHM SMD--330nH±20%Nonstandard
PCMB042T-R47MSPCMB042T-R47MSFIXED IND 470NH 7A 14 MOHM SMD --470nH±20%Nonstandard
PCMB063T-4R7MSPCMB063T-4R7MSFIXED IND 4.7UH 5.5A 40 MOHM SMD--4.7µH±20%Nonstandard
PCMB104T-100MSPCMB104T-100MSFIXED IND 10UH 7.5A 30 MOHM SMD --10µH±20%Nonstandard
PCMB104T-3R3MSPCMB104T-3R3MSFIXED IND 3.3UH 10A 11.8 MOHM --3.3µH±20%Nonstandard
PCMB104T-1R0MTPCMB104T-1R0MTFIXED IND 1UH 18A 3.3 MOHM SMD --1µH±20%Nonstandard
PCMB063T-R22MSPCMB063T-R22MSFIXED IND 220NH 23A 2.8 MOHM SMD--220nH±20%Nonstandard
PCMB063T-1R0MSPCMB063T-1R0MSFIXED IND 1UH 11A 10 MOHM SMD --1µH±20%Nonstandard
PCMB104T-R22MSPCMB104T-R22MSFIXED IND 220NH 35A 1 MOHM SMD --220nH±20%Nonstandard
PCMB053T-1R0MSPCMB053T-1R0MSFIXED IND 1UH 7A 14 MOHM SMD --1µH±20%1919 (4848 Metric)

View in Parametric Search