JPY | USD
Print Print this page
 
CW Industries
Single Ended PCB Cable Assemblies
CNC Tech
PCB to PCB Cable Assemblies
 
CW Industries
PCB to PCB Cable Assemblies

PCB to PCB Cable Assemblies

Position Cable Assembly Rectangular - 1.50' (457.20mm)

CNC Tech

Datasheets:
Specifications
  • Cable Termination:IDC
  • Connector Type:Ribbon Cable, DIP Header
  • Contact Finish:Tin
  • Length:1.00' (304.80mm)
  • Number of Positions:4 ~ 26
  • Number of Rows:2
  • Pitch - Cable:0.050" (1.27mm)
  • Pitch - Connector:0.100" (2.54mm)
Parts

View in Parametric Search

355-28-04-GR-00012355-28-04-GR-00012CABLE ASSY DIP IDC 4POS 12" Ribbon Cable, DIP Header420.100" (2.54mm)RoHS
355-28-06-GR-00012355-28-06-GR-00012CABLE ASSY DIP IDC 6POS 12" Ribbon Cable, DIP Header620.100" (2.54mm)RoHS
355-28-08-GR-00012355-28-08-GR-00012CABLE ASSY DIP IDC 8POS 12" Ribbon Cable, DIP Header820.100" (2.54mm)RoHS
355-28-10-GR-00012355-28-10-GR-00012CABLE ASSY DIP IDC 10POS 12" Ribbon Cable, DIP Header1020.100" (2.54mm)RoHS
355-28-12-GR-00012355-28-12-GR-00012CABLE ASSY DIP IDC 12POS 12" Ribbon Cable, DIP Header1220.100" (2.54mm)RoHS
355-28-14-GR-00012355-28-14-GR-00012CABLE ASSY DIP IDC 14POS 12" Ribbon Cable, DIP Header1420.100" (2.54mm)RoHS
355-28-16-GR-00012355-28-16-GR-00012CABLE ASSY DIP IDC 16POS 12" Ribbon Cable, DIP Header1620.100" (2.54mm)RoHS
355-28-18-GR-00012355-28-18-GR-00012CABLE ASSY DIP IDC 12POS 12" Ribbon Cable, DIP Header1820.100" (2.54mm)RoHS
355-28-20-GR-00012355-28-20-GR-00012CABLE ASSY DIP IDC 20POS 12" Ribbon Cable, DIP Header2020.100" (2.54mm)RoHS
355-28-22-GR-00012355-28-22-GR-00012CABLE ASSY DIP IDC 22POS 12" Ribbon Cable, DIP Header2220.100" (2.54mm)RoHS
355-28-24-GR-00012355-28-24-GR-00012CABLE ASSY DIP IDC 24POS 12" Ribbon Cable, DIP Header2420.100" (2.54mm)RoHS
355-28-26-GR-00012355-28-26-GR-00012CABLE ASSY DIP IDC 26POS 12" Ribbon Cable, DIP Header2620.100" (2.54mm)RoHS

View in Parametric Search