戻る

PBLH-12R0 Series
Chassis Mount, Electric Double Layer Capacitors
Tecate Group
Specifications
- Capacitance:87F ~ 112F
- ESR (Equivalent Series Resistance):20mOhm @ 1kHz
- Height - Seated (Max):3.543" (90.00mm)
- Lifetime @ Temp.:1500 Hrs @ 65°C
- Mounting Type:Chassis Mount
- Operating Temperature:-40°C ~ 65°C
- Package / Case:Module
- Size / Dimension:6.614" L x 1.654" W (168.00mm x 42.00mm)
- Termination:Screw Terminals
- Voltage - Rated:12V
Parts
![]() | PBLH-12R0/87WT | CAP EDLC 87F 12V UCAP PACK | 87F | - | 12V | 20mOhm @ 1kHz | Module | ![]() |
![]() | PBLH-12R0/100WT | CAP EDLC 100F 12V UCAP PACK | 100F | - | 12V | 20mOhm @ 1kHz | Module | ![]() |
![]() | PBLH-12R0/112WT | CAP EDLC 112F 12V UCAP PACK | 112F | - | 12V | 20mOhm @ 1kHz | Module | ![]() |