JPY | USD
Print Print this page
 
Fair-Rite Products Corp.
ETD Core Type
Fair-Rite Products Corp.
P Core Type
 
Fair-Rite Products Corp.
PQ Core Type
  • Images

P Core Type

Ferrite Cores

Fair-Rite Products Corp.

P core type in various sizes and impedances.

Specifications
  • Core Factor (ΣI/A) mm1:44 ~ 60
  • Core Type:P (Pot Core)
  • Diameter:0.76mm ~ 8.00mm
  • Effective Area (Ae) mm²:43 ~ 86.7
  • Effective Length (le) mm:25.9 ~ 38
  • Effective Magnetic Volume (Ve) mm³:1120 ~ 3310
  • Finish:Uncoated
  • Gap:Ungapped
  • Height:5.36mm ~ 8.05mm
  • Initial Permeability (µi):2300 ~ 3000
  • Material:78 ~ 95
  • Minimum Core Cross Section (Amin) mm²:36 ~ 74
  • Tolerance:±25%
Parts

View in Parametric Search

5695181221569518122195 POT CORE SET P (Pot Core)-950.76mmRoHS
5695261721569526172195 POT CORE SET P (Pot Core)-953.00mmRoHS
5678181221567818122178 POT CORE SET P (Pot Core)-788.00mmRoHS

View in Parametric Search