戻る

Fair-Rite Products Corp.
P Core Type

P Core Type
Ferrite Cores
Fair-Rite Products Corp.
P core type in various sizes and impedances.
Datasheets:
Specifications
- Core Factor (ΣI/A) mm-1:44 ~ 60
- Core Type:P (Pot Core)
- Diameter:0.76mm ~ 8.00mm
- Effective Area (Ae) mm²:43 ~ 86.7
- Effective Length (le) mm:25.9 ~ 38
- Effective Magnetic Volume (Ve) mm³:1120 ~ 3310
- Finish:Uncoated
- Gap:Ungapped
- Height:5.36mm ~ 8.05mm
- Initial Permeability (µi):2300 ~ 3000
- Material:78 ~ 95
- Minimum Core Cross Section (Amin) mm²:36 ~ 74
- Tolerance:±25%
Parts
5695261721 | 95 POT CORE SET | P (Pot Core) | - | 95 | 3.00mm | ![]() | |
![]() | 5695181221 | 95 POT CORE SET | P (Pot Core) | - | 95 | 0.76mm | ![]() |
![]() | 5678181221 | 78 POT CORE SET | P (Pot Core) | - | 78 | 8.00mm | ![]() |