JPY | USD
Print Print this page
 
ECS Inc.
ECOC-2522 Series
Microsemi FTD
OX-502 Series
 
Microsemi FTD
OX-601 Series

OX-502 Series

Crystal, OCXO, HCMOS, 6-SMD, No Lead

Microsemi FTD

The OX-502 Series are surface mount, oven compensated crystal oscillators.

Specifications
  • Base Resonator:Crystal
  • Frequency:20MHz ~ 24.576MHz
  • Frequency Stability:±10ppb
  • Height - Seated (Max):0.256" (6.50mm)
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Output:HCMOS
  • Package / Case:6-SMD, No Lead
  • Size / Dimension:0.563" L x 0.370" W (14.30mm x 9.40mm)
  • Type:OCXO
  • Voltage - Supply:3.3V
Parts