JPY | USD
Print Print this page
 
Seeed Technology Co., Ltd
NPi – STM32MP157C Board
Seeed Technology Co., Ltd
ODYSSEY - X86J4105800
 
Seeed Technology Co., Ltd
ODYSSEY - X86J4105864

ODYSSEY - X86J4105800

102110399 ODYSSEY - X86J4105800 Most Expandable Win10 Mini PC (Linux and Arduino Core) with 8GB RAM

Seeed Technology Co., Ltd

ODYSSEY - X86J4105 allows you to simply build Edge Computing applications with powerful CPU and rich communication interfaces. Based on Intel Celeron J4105, is a Quad-Core 1.5GHz CPU that bursts up to 2.5GHz. There is also an onboard ATSAMD21 Core, an ARM Cortex-M0+ MCU that allows you to program Arduino on the x86 platform.

Specifications
  • Analog Input:Output:6:0
  • Core Processor:Intel Celeron J4105
  • Digital I/O Lines:14
  • Expansion Site/Bus:M.2 PCIe, M.2 SATA, Micro-SD, SATA III, SIM Card
  • Number of Cores:2
  • RAM Capacity/Installed:8GB/-
  • Size / Dimension:4.33" x 4.33" (110mm x 110mm)
  • Speed:2.5GHz
  • Storage Interface:eMMC
  • USB:USB 2.0 Type A (2), USB 3.1 Type A (1), USB 3.1 Type C (1)
  • Video Outputs:DP, HDMI
Parts