JPY | USD
Print Print this page
 
Opto Diode Corp
OD-850FHT Series
Opto Diode Corp
OD-850x Series
 
Opto Diode Corp
Super High Power IRLEDs
  • Images

OD-850x Series

High Power GaAIAs IR Emitters

Opto Diode Corp

This series has gold plated surfaces. Caps are welded to the case.

Features
  • High optical output
  • 850nm peak emission
  • Hermetically sealed TO-46 package
  • Metal case for good heat dissipation
Specifications
  • Current - DC Forward (If) (Max):100mA
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 100°C (TA)
  • Orientation:Top View
  • Package / Case:TO-46-2 Lens Top Metal Can
  • Type:Infrared (IR)
  • Viewing Angle:8° ~ 80°
  • Voltage - Forward (Vf) (Typ):1.6V
  • Wavelength:850nm
Parts

View in Parametric Search

OD-850WOD-850WEMITTER IR 850NM 100MA TO-46 Infrared (IR)100mA-850nmTO-46-2 Lens Top Metal CanRoHS
OD-850LOD-850LEMITTER IR 850NM 100MA TO-46 Infrared (IR)100mA-850nmTO-46-2 Lens Top Metal CanRoHS
OD-850FOD-850FEMITTER IR 850NM 100MA TO-46 Infrared (IR)100mA-850nmTO-46-2 Lens Top Metal CanRoHS

View in Parametric Search