JPY | USD
Print Print this page
 
Opto Diode Corp
OD-66x
Opto Diode Corp
OD-850FHT Series
 
Opto Diode Corp
OD-850x Series
  • Images

OD-850FHT Series

High Temperature GaAIAs IR Emitters

Opto Diode Corp

The OD-850FHT Series provides high sensitivity, near-infrared light-emitting-diodes (IRLEDs) in a hermetically sealed TO-46 can. The metal cases are ideal for good heat dissipation and operate from minus 65 degrees up to 150 degrees C.

Datasheets:
Features
  • Extended operating temperature range
  • No internal coatings
  • No derating or heat sink required to 80°C
  • Standard 2-lead TO-46 hermetic package
Specifications
  • Current - DC Forward (If) (Max):100mA
  • Mounting Type:Through Hole
  • Operating Temperature:-65°C ~ 150°C (TA)
  • Orientation:Top View
  • Package / Case:TO-46-2 Lens Top Metal Can
  • Type:Infrared (IR)
  • Viewing Angle:16° ~ 160°
  • Voltage - Forward (Vf) (Typ):1.6V
  • Wavelength:850nm
Parts

View in Parametric Search

OD-850FHTOD-850FHTEMITTER IR 850NM 100MA TO-46 Infrared (IR)100mA-850nmTO-46-2 Lens Top Metal CanRoHS
OD-850WHTOD-850WHTEMITTER IR 850NM 100MA TO-46 Infrared (IR)100mA-850nmTO-46-2 Lens Top Metal CanRoHS

View in Parametric Search