JPY | USD
Print Print this page
 
Opto Diode Corp
OD-469L and OD-624L LEDs
Opto Diode Corp
OD-66x
 
Opto Diode Corp
OD-850FHT Series
  • Images

OD-66x

High Power GaAIAs IRLED Illuminator

Opto Diode Corp

This series has gold plated surfaces.

Features
  • 880nm peak emission
  • High power output
  • Electrically isolated case
Applications:
  • Ideal for surveillance or night vision applications
Specifications
  • Current - DC Forward (If) (Max):400mA
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 100°C (TA)
  • Orientation:Top View
  • Package / Case:TO-213AA, TO-66-2
  • Type:Infrared (IR)
  • Viewing Angle:120°
  • Voltage - Forward (Vf) (Typ):4.5V ~ 13.5V
  • Wavelength:880nm
Parts

View in Parametric Search

OD-666OD-666EMITTER IR 880NM 400MA TO-66 Infrared (IR)400mA-880nmTO-213AA, TO-66-2RoHS
OD-669OD-669EMITTER IR 880NM 400MA TO-66 Infrared (IR)400mA-880nmTO-213AA, TO-66-2RoHS
OD-663OD-663EMITTER IR 880NM 400MA TO-66 Infrared (IR)400mA-880nmTO-213AA, TO-66-2RoHS

View in Parametric Search