JPY | USD
Print Print this page
 
ON Semiconductor
QEE122 and QEE123 Series
Opto Diode Corp
OD-469L and OD-624L LEDs
 
Opto Diode Corp
OD-66x
  • Images

OD-469L and OD-624L LEDs

High Output Visible LEDs in TO-39

Opto Diode Corp

Opto Diode manufactures high output visible LEDs with a narrow beam angle. Available in red or blue outputs, the convenient TO-39 metal cans are packaged with leads and hermetically sealed for extreme environments.

Datasheets:
Features
  • Narrow beam angle
  • Hermetic package
Specifications
  • Current - DC Forward (If) (Max):350mA ~ 500mA
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 100°C
  • Orientation:Top View
  • Package / Case:TO-205AD, TO-39-3 Metal Can
  • Type:Visible
  • Viewing Angle:
  • Voltage - Forward (Vf) (Typ):2.3V ~ 3.2V
Parts

View in Parametric Search

OD-469LOD-469LLED 470NM HI VIS 470NM BLUE TO-5Visible350mA-470nm (465nm ~ 475nm)TO-205AD, TO-39-3 Metal CanRoHS
OD-624LOD-624LLED 635NM HI VIS 635NM RED TO-5 Visible500mA-635nmTO-205AD, TO-39-3 Metal CanRoHS

View in Parametric Search