JPY | USD
Print Print this page
 
NDK America, Inc.
NX3215SA Series
NDK America, Inc.
NX3215SE Series
 
Raltron Electronics
RSE H14 Series
  • Images

NX3215SE Series

KHz Crystal, 20ppm, 2-SMD, No Lead

NDK America, Inc.

The NX3215SE Series are surface mount crystals with low ESR.

Datasheets:
Features
  • Excellent electric performance optimum for mobile communications, office automation and audiovisual applications
Specifications
  • ESR (Equivalent Series Resistance):20 kOhms
  • Frequency:32.768kHz
  • Frequency Tolerance:±20ppm
  • Height - Seated (Max):0.035" (0.90mm)
  • Load Capacitance:6pF ~ 12.5pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:2-SMD, No Lead
  • Size / Dimension:0.126" L x 0.059" W (3.20mm x 1.50mm)
  • Type:kHz Crystal (Tuning Fork)
Parts

View in Parametric Search

NX3215SE-32.768K-STD-MUA-17NX3215SE-32.768K-STD-MUA-17CRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
NX3215SE-32.768K-STD-MUA-18NX3215SE-32.768K-STD-MUA-18CRYSTAL 32.7680KHZ 9PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
NX3215SE-32.768K-STD-MUA-19NX3215SE-32.768K-STD-MUA-19CRYSTAL 32.7680KHZ 6PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS

View in Parametric Search