JPY | USD
Print Print this page
 
NDK America, Inc.
NX2012SA Series
NDK America, Inc.
NX3215SA Series
 
NDK America, Inc.
NX3215SE Series
  • Images
  • Drawings

NX3215SA Series

32.768kHz, 20ppm, 2-SMD, No Lead

NDK America, Inc.

The NX3215SA Series are compact, thin, and light weight surface mount tuning fork crystals.

Product Description

NDK's NX3215SA Series of 32.768kHz SMD tuning fork crystals are ultra compact, thin, and light in 3.2mm x 1.5mm x 0.8mm package sizes. These crystals have metal lids that make them more shock resistant than glass lids during the chip mounting process.

Features
  • Excellent heat resistance and environmental characteristics
  • Excellent electric performance optimum for mobile communications
Applications:
  • OA (office automation)
  • AV (audiovisual)
Specifications
  • ESR (Equivalent Series Resistance):70 kOhms ~ 90 kOhms
  • Frequency:32.768kHz
  • Height - Seated (Max):0.035" (0.90mm)
  • Load Capacitance:6pF ~ 12.5pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Package / Case:2-SMD, No Lead
  • Size / Dimension:0.126" L x 0.059" W (3.20mm x 1.50mm)
  • Type:kHz Crystal (Tuning Fork)
Parts

View in Parametric Search

NX3215SA-32.768K-STD-MUA-8NX3215SA-32.768K-STD-MUA-8CRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
NX3215SA-32.768K-STD-MUA-9NX3215SA-32.768K-STD-MUA-9CRYSTAL 32.7680KHZ 9PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
NX3215SA-32.768K-STD-MUS-2NX3215SA-32.768K-STD-MUS-2CRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
NX3215SA-32.768K-EXS00A-MU00003NX3215SA-32.768K-EXS00A-MU00003CRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
NX3215SA-32.768KHZ-EXS00A-MU00526NX3215SA-32.768KHZ-EXS00A-MU00526CRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz--2-SMD, No LeadRoHS
NX3215SA-32.768KHZ-EXS00A-MU00529NX3215SA-32.768KHZ-EXS00A-MU00529CRYSTAL 32.7680KHZ 7PF SMD kHz Crystal (Tuning Fork)32.768kHz--2-SMD, No LeadRoHS
NX3215SA-32.768KHZ-EXS00A-MU00523NX3215SA-32.768KHZ-EXS00A-MU00523CRYSTAL 32.7680KHZ 7PF SMD kHz Crystal (Tuning Fork)32.768kHz--2-SMD, No LeadRoHS
NX3215SA-32.768K-STD-MUA-14NX3215SA-32.768K-STD-MUA-14CRYSTAL 32.7680KHZ 6PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
NX3215SA-32.768KHZ-EXS00A-MU00525NX3215SA-32.768KHZ-EXS00A-MU00525CRYSTAL 32.7680KHZ 6PF SMD kHz Crystal (Tuning Fork)32.768kHz--2-SMD, No LeadRoHS

View in Parametric Search