JPY | USD
Print Print this page
 
NDK America, Inc.
NX2016SA Series (Automotive)
NDK America, Inc.
NX2016SF Series
 
NDK America, Inc.
NX2016SG Series
  • Images

NX2016SF Series

19.2MHz, 0806 (2016 Metric)

NDK America, Inc.

The NX2016SF Series are surface mount crystal oscillators.

Datasheets:
Specifications
  • ESR (Equivalent Series Resistance):80 Ohms
  • Frequency:19.2MHz
  • Frequency Stability:±12ppm
  • Frequency Tolerance:±10ppm
  • Height - Seated (Max):0.026" (0.65mm)
  • Load Capacitance:10pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-30°C ~ 85°C
  • Package / Case:4-SMD, No Lead
  • Size / Dimension:0.079" L x 0.063" W (2.00mm x 1.60mm)
  • Type:MHz Crystal
Parts