JPY | USD
Print Print this page
 
NDK America, Inc.
NX2016SA Series
NDK America, Inc.
NX2016SA Series (Automotive)
 
NDK America, Inc.
NX2016SF Series
  • Images

NX2016SA Series (Automotive)

MHz Crystal, 10ppm, 4-SMD, No Lead

NDK America, Inc.

The NX2016SA Series are ultra thin and compact crystals with excellent characteristics including heat, vibration and shock resistance.

Features
  • Low profile
  • Stable start-up characteristics even under extremely severe environmental conditions
  • Conforms to AEC-Q200
Specifications
  • ESR (Equivalent Series Resistance):50 Ohms
  • Frequency:50MHz ~ 80MHz
  • Frequency Stability:±50ppm
  • Frequency Tolerance:±15ppm
  • Height - Seated (Max):0.020" (0.50mm)
  • Load Capacitance:8pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:4-SMD, No Lead
  • Ratings:AEC-Q200
  • Size / Dimension:0.079" L x 0.063" W (2.00mm x 1.60mm)
  • Type:MHz Crystal
Parts

View in Parametric Search

NX2016SA-80M-STD-CZS-3NX2016SA-80M-STD-CZS-3CRYSTAL 80.0000MHZ 8PF SMD MHz Crystal80MHz±50ppm±15ppm4-SMD, No LeadRoHS
NX2016SA-50M-STD-CZS-3NX2016SA-50M-STD-CZS-3CRYSTAL 50.0000MHZ 8PF SMD MHz Crystal50MHz±50ppm±15ppm4-SMD, No LeadRoHS
NX2016SA-60M-STD-CZS-3NX2016SA-60M-STD-CZS-3CRYSTAL 60.0000MHZ 8PF SMD MHz Crystal60MHz±50ppm±15ppm4-SMD, No LeadRoHS

View in Parametric Search