JPY | USD
Print Print this page
 
MMD
WC315 Series
NDK America, Inc.
NX2012SA Series
 
NDK America, Inc.
NX3215SA Series
  • Images

NX2012SA Series

32.768kHz, 2-SMD, No Lead

NDK America, Inc.

The NX2012SA Series are ultra-compact, thin and lightweight. They offer excellent heat resistance and electric performance optimum for mobile communications, OA (office automation) and AV (audiovisual) applications.

Specifications
  • ESR (Equivalent Series Resistance):80 kOhms
  • Frequency:32.768kHz
  • Load Capacitance:6pF ~ 12.5pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:2-SMD, No Lead
  • Size / Dimension:0.081" L x 0.047" W (2.05mm x 1.20mm)
  • Type:kHz Crystal (Tuning Fork)
Parts

View in Parametric Search

NX2012SA-32.768K-STD-MUB-1NX2012SA-32.768K-STD-MUB-1CRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
NX2012SA-32.768KHZ-EXS00A-MU00527NX2012SA-32.768KHZ-EXS00A-MU00527CRYSTAL 32.7680KHZ 6PF SMD kHz Crystal (Tuning Fork)32.768kHz--2-SMD, No LeadRoHS
NX2012SA-32.768KHZ-EXS00A-MU00801NX2012SA-32.768KHZ-EXS00A-MU00801CRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz--2-SMD, No LeadRoHS
NX2012SA 32.768KHZ EXS00A-MU01089NX2012SA 32.768KHZ EXS00A-MU01089CRYSTAL 32.7680KHZ 6PF SMD kHz Crystal (Tuning Fork)32.768kHz--2-SMD, No LeadRoHS
NX2012SA-32.768KHZ-EXS00A-MU00389NX2012SA-32.768KHZ-EXS00A-MU00389CRYSTAL 32.7680KHZ 7PF SMD kHz Crystal (Tuning Fork)32.768kHz--2-SMD, No LeadRoHS
NX2012SA-32.768KHZ-EXS00A-MU00626NX2012SA-32.768KHZ-EXS00A-MU00626CRYSTAL 32.7680KHZ 6PF SMD kHz Crystal (Tuning Fork)32.768kHz--2-SMD, No LeadRoHS
NX2012SA-32.768KHZ-EXS00A-MU00524NX2012SA-32.768KHZ-EXS00A-MU00524CRYSTAL 32.7680KHZ 7PF SMD kHz Crystal (Tuning Fork)32.768kHz--2-SMD, No LeadRoHS
NX2012SA-32.768KHZ-EXS00A-MU00797NX2012SA-32.768KHZ-EXS00A-MU00797CRYSTAL 32.7680KHZ 6PF SMD kHz Crystal (Tuning Fork)32.768kHz--2-SMD, No LeadRoHS
NX2012SA-32.768KHZ-EXS00A-MU00528NX2012SA-32.768KHZ-EXS00A-MU00528CRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz--2-SMD, No LeadRoHS
NX2012SA-32.768KHZ-EXS00A-MU00137NX2012SA-32.768KHZ-EXS00A-MU00137CRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz--2-SMD, No LeadRoHS
NX2012SA-32.768KHZ-EXS00A-MU00788NX2012SA-32.768KHZ-EXS00A-MU00788CRYSTAL 32.7680KHZ 7PF SMD kHz Crystal (Tuning Fork)32.768kHz--2-SMD, No LeadRoHS
NX2012SA-32.768KHZ-EXS00A-MU00530NX2012SA-32.768KHZ-EXS00A-MU00530CRYSTAL 32.7680KHZ 7PF SMD kHz Crystal (Tuning Fork)32.768kHz--2-SMD, No LeadRoHS

View in Parametric Search