JPY | USD
Print Print this page
 
NDK America, Inc.
NX1612AA Series
NDK America, Inc.
NX1612SA Series
 
NDK America, Inc.
NX2016SA Series
  • Images

NX1612SA Series

MHz Crystal, 4-SMD, No Lead

NDK America, Inc.

Specifications
  • ESR (Equivalent Series Resistance):80 Ohms ~ 100 Ohms
  • Frequency:32MHz ~ 52MHz
  • Height - Seated (Max):0.014" (0.35mm)
  • Load Capacitance:6pF ~ 10pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Package / Case:4-SMD, No Lead
  • Size / Dimension:0.063" L x 0.047" W (1.60mm x 1.20mm)
  • Type:MHz Crystal
Parts

View in Parametric Search

NX1612SA-50M-EXS00A-CS08403NX1612SA-50M-EXS00A-CS08403CRYSTAL 50.0000MHZ 8PF SMD MHz Crystal50MHz±15ppm±10ppm4-SMD, No LeadRoHS
NX1612SA-32.000MHZ-CHP-CIS-3NX1612SA-32.000MHZ-CHP-CIS-3CRYSTAL 32.0000MHZ 6PF SMD MHz Crystal32MHz±20ppm±10ppm4-SMD, No LeadRoHS
NX1612SA-48MHZ-EXS00A-CS10127NX1612SA-48MHZ-EXS00A-CS10127CRYSTAL 48.0000MHZ 10PF SMD MHz Crystal48MHz--4-SMD, No LeadRoHS
NX1612SA-52MHZ-EXS00A-CS08602NX1612SA-52MHZ-EXS00A-CS08602CRYSTAL 52.0000MHZ 8PF SMD MHz Crystal52MHz--4-SMD, No LeadRoHS
NX1612SA 48MHZ EXS00A-CS08231NX1612SA 48MHZ EXS00A-CS08231CRYSTAL 48.0000MHZ 7PF SMD MHz Crystal48MHz--4-SMD, No LeadRoHS
NX1612SA-32MHZ-EXS00A-CS09462NX1612SA-32MHZ-EXS00A-CS09462CRYSTAL 32.0000MHZ 10PF SMD MHz Crystal32MHz--4-SMD, No LeadRoHS
NX1612SA-32MHZ-EXS00A-CS09166NX1612SA-32MHZ-EXS00A-CS09166CRYSTAL 32.0000MHZ 8PF SMD MHz Crystal32MHz--4-SMD, No LeadRoHS

View in Parametric Search