JPY | USD
Print Print this page
 
NDK America, Inc.
NX1255GB Series
NDK America, Inc.
NX1612AA Series
 
NDK America, Inc.
NX1612SA Series
  • Images

NX1612AA Series

MHz Crystal, 20ppm, 4-SMD, No Lead

NDK America, Inc.

The NX1612AA Series is a small, thin and ultra compact surface mount crystal, ideal for tv tuners.

Product Description

The NX1612AA is designed to meet the specifications of BL6450 (BLink™7 Solutions) chipset from Texas Instruments. It is recommended for mobile communication device applications.

Features
  • Highly reliable
Applications:
  • OA (office automation) and AV(audiovisual) applications
  • TV tuners
Specifications
  • ESR (Equivalent Series Resistance):150 Ohms
  • Frequency:26MHz
  • Frequency Tolerance:±20ppm
  • Height - Seated (Max):0.014" (0.35mm)
  • Load Capacitance:8pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Package / Case:4-SMD, No Lead
  • Size / Dimension:0.063" L x 0.047" W (1.60mm x 1.20mm)
  • Type:MHz Crystal
Parts

View in Parametric Search

NX1612AA-26MHZ STD-CSI-1NX1612AA-26MHZ STD-CSI-1CRYSTAL 26.0000MHZ 8PF SMD MHz Crystal26MHz±20ppm±20ppm4-SMD, No LeadRoHS
NX1612AA-26MHZ STD-CSI-3NX1612AA-26MHZ STD-CSI-3CRYSTAL 26.0000MHZ 8PF SMD MHz Crystal26MHz±25ppm±20ppm4-SMD, No LeadRoHS

View in Parametric Search