JPY | USD
Print Print this page
 
NDK America, Inc.
NX1210AB Series
NDK America, Inc.
NX1255GB Series
 
NDK America, Inc.
NX1612AA Series
  • Images
  • Drawings

NX1255GB Series

MHz Crystal, 50ppm, 4-SMD, No Lead

NDK America, Inc.

Excellent Electrical Performance, Environmental Characteristics, Heat and Shock Resistance.

Datasheets:
Product Description

A surface-mount type crystal unit, ideal for OA (office automation) and AV(audiovisual) applications; compatible with low frequencies. (NX1255GB : 12.0 × 5.5 × 2.5mm typ.)

Features
  • Excellent electrical performance
  • Excellent environmental characteristics, including heat and shock resistance
  • An enriched assortment of frequencies from a low frequency of 3.5MHz
  • Lead-free. Meets the requirements for re-flow profiling using lead-free solder.
Applications:
  • Ideal for OA and AV applications
  • Ideal for PDA applications
Specifications
  • ESR (Equivalent Series Resistance):50 Ohms ~ 120 Ohms
  • Frequency:4MHz ~ 25MHz
  • Frequency Stability:±50ppm
  • Frequency Tolerance:±50ppm
  • Height - Seated (Max):0.104" (2.65mm)
  • Load Capacitance:12pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-10°C ~ 70°C
  • Package / Case:4-SMD, No Lead
  • Size / Dimension:0.465" L x 0.217" W (11.80mm x 5.50mm)
  • Type:MHz Crystal
Parts

View in Parametric Search

NX1255GB-4.000000MHZNX1255GB-4.000000MHZCRYSTAL 4.0000MHZ 12PF SMD MHz Crystal4MHz±50ppm±50ppm4-SMD, No LeadRoHS
NX1255GB-7.372800MHZNX1255GB-7.372800MHZCRYSTAL 7.3728MHZ 12PF SMD MHz Crystal7.3728MHz±50ppm±50ppm4-SMD, No LeadRoHS
NX1255GB-25.000000MHZNX1255GB-25.000000MHZCRYSTAL 25.0000MHZ 12PF SMD MHz Crystal25MHz±50ppm±50ppm4-SMD, No LeadRoHS

View in Parametric Search