JPY | USD
Print Print this page
 
Murata Electronics
XRCTD Series
NDK America, Inc.
NX1210AB Series
 
NDK America, Inc.
NX1255GB Series

NX1210AB Series

48MHz, 4-SMD, No Lead

NDK America, Inc.

Specifications
  • ESR (Equivalent Series Resistance):60 Ohms
  • Frequency:48MHz
  • Height - Seated (Max):0.012" (0.30mm)
  • Load Capacitance:10pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-30°C ~ 85°C
  • Package / Case:4-SMD, No Lead
  • Size / Dimension:0.047" L x 0.039" W (1.20mm x 1.00mm)
  • Type:MHz Crystal
Parts