JPY | USD
Print Print this page
 
Nuvoton Technology Corporation of America
N76E003
Nuvoton Technology Corporation of America
NuMicro® ML51
 
Nuvoton Technology Corporation of America
NuMicro® MS51

NuMicro® ML51

Low Power 8051 Series

Nuvoton Technology Corporation of America

With low power technology, Nuvoton ML51 series is based on 1T 8051 core microcontroller to support power down current below 1 μA, power consumption is 80 μA/MHz in normal run mode. It provides operating frequency up to 24 MHz, operating voltage from 1.8V to 5.5V and operating temperature -40℃ ~105℃. ML51 series is more than a 8-bit microcontroller, which equipped with several powerful features, such as 12-bit ADC, comparators, internal voltage reference, and Direct Memory Access(DMA) controller; ML51 also provides rich peripherals such as 2 sets of UART; 2 sets of smart card interface; 2 sets of I²C, and 2 sets of SPI.

Specifications
  • Connectivity:I²C, SPI, UART/USART
  • Core Processor:8051
  • Core Size:8-Bit
  • Mounting Type:Surface Mount
  • Number of I/O:7 ~ 28
  • Operating Temperature:-40°C ~ 105°C (TA)
  • Oscillator Type:Internal
  • Peripherals:Brown-out Detect/Reset, LVR, POR, PWM, WDT
  • Program Memory Type:FLASH
  • Speed:24MHz
  • Voltage - Supply (Vcc/Vdd):1.8V ~ 5.5V
Parts

View in Parametric Search

ML51DB9AEML51DB9AEIC MCU 8BIT LOW POWER 16KB FLASH80518-Bit24MHzI²C, SPI, UART/USART14-TSSOP (0.173", 4.40mm Width)RoHS
ML51XB9AEML51XB9AEIC MCU 8BIT LOW POWER 16KB FLASH80518-Bit24MHzI²C, SPI, UART/USART20-WFQFN Exposed PadRoHS
ML51OB9AEML51OB9AEIC MCU 8BIT LOW POWER 16KB FLASH80518-Bit24MHzI²C, SPI, UART/USART20-SOIC (0.295", 7.50mm Width)RoHS
ML51FB9AEML51FB9AEIC MCU 8BIT LOW POWER 16KB FLASH80518-Bit24MHzI²C, SPI, UART/USART20-TSSOP (0.173", 4.40mm Width)RoHS
ML51EB9AEML51EB9AEIC MCU 8BIT LOW POWER 16KB FLASH80518-Bit24MHzI²C, SPI, UART/USART28-TSSOP (0.173", 4.40mm Width)RoHS
ML51TC0AEML51TC0AEIC MCU 8BIT LOW POWER 32KB FLASH80518-Bit24MHzI²C, SPI, UART/USART32-WFQFN Exposed PadRoHS
ML51TB9AEML51TB9AEIC MCU 8BIT LOW POWER 16KB FLASH80518-Bit24MHzI²C, SPI, UART/USART32-WFQFN Exposed PadRoHS
ML51PB9AEML51PB9AEIC MCU 8BIT LOW POWER 16KB FLASH80518-Bit24MHzI²C, SPI, UART/USART32-LQFPRoHS
ML51EC0AEML51EC0AEIC MCU 8BIT LOW POWER 32KB FLASH80518-Bit24MHzI²C, SPI, UART/USART28-TSSOP (0.173", 4.40mm Width)RoHS
ML51UB9AEML51UB9AEIC MCU 8BIT LOW POWER 16KB FLASH80518-Bit24MHzI²C, SPI, UART/USART28-SOIC (0.295", 7.50mm Width)RoHS
ML51PC0AEML51PC0AEIC MCU 8BIT LOW POWER 32KB FLASH80518-Bit24MHzI²C, SPI, UART/USART32-LQFPRoHS
ML51UC0AEML51UC0AEIC MCU 8BIT LOW POWER 32KB FLASH80518-Bit24MHzI²C, SPI, UART/USART28-SOIC (0.295", 7.50mm Width)RoHS
ML51BB9AEML51BB9AEIC MCU 8BIT LOW POWER 16KB FLASH80518-Bit24MHzI²C, SPI, UART/USART10-TFSOP, 10-MSOP (0.118", 3.00mm Width)RoHS

View in Parametric Search