JPY | USD
Print Print this page
 
Seeed Technology Co., Ltd
NPi i.MX6ULL Dev Board - Linux SBC - NAND Version
Seeed Technology Co., Ltd
NPi – STM32MP157C Board
 
Seeed Technology Co., Ltd
ODYSSEY - X86J4105800

NPi – STM32MP157C Board

102110319 - NPi – STM32MP157C Board

Seeed Technology Co., Ltd

The NPi – STM32MP157C is a single board computer that based on STM32MP157C, a dual-core Arm-Cortex-A7 core processor operating at 650Mhz. This board is created in a form of SoM (system on module) plus Carrier board, and the carrier board is in Raspberry Pi form factor. The carries board includes all the necessary peripherals including Gigabytes Ethernet, Wi-Fi/BLE, DC Power, USB Hosts, USB-C, MIPI-DSI, DVP for camera, audio, etc. With this board, customers can fast evaluate the SoM and deploy the SoM on their own carrier board easily and quickly.

Specifications
  • Core Processor:ARM® Cortex®-A7
  • Ethernet:GbE
  • Expansion Site/Bus:GPIO, I²C, SD
  • Form Factor:Raspberry Pi
  • Number of Cores:2
  • RAM Capacity/Installed:512MB/-
  • Size / Dimension:1.496" x 1.496" (38mm x 38mm)
  • Speed:650MHz
  • Storage Interface:eMMC
  • USB:USB Type A (2), USB OTG Type C (1)
  • Video Outputs:MIPI-DSI
Parts