JPY | USD
Print Print this page
 
Bridgetek Pte Ltd.
FT93x Development Boards
Bridgetek Pte Ltd.
NerO Reference Design Boards
 
Cypress Semiconductor Corp
CY8CKIT-147 PSOC® 4100PS Prototyping Kit
  • Images

NerO Reference Design Boards

NerO Reference Design Boards using the ATMEGA328

Bridgetek Pte Ltd.

The Nero is a reference design for an energy efficient Arduino UNO compatible board based on the ATMEGA328 with the FTDI FT231X USB- UART, capable of operating at 5V with a full 1A while remaining cool to the touch.

Datasheets:
Features
  • NerO-LP1, with 2.54mm pitch female header with long shield pins
  • NerO-SP1, with 2.54mm pitch female header with short shield pins
  • NerO-NP1, with spare shield pins but not mounted (provide long shield pins externally)
Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s)
  • Core Processor:AVR
  • Mounting Type:Fixed
  • Type:MCU 8-Bit
  • Utilized IC / Part:ATmega328, FT231X
Parts

View in Parametric Search

NERO-LP1NERO-LP1NERO ARDUINO UNO W/ LONG PINS Evaluation PlatformMCU 8-BitAVR-RoHS
NERO-SP1NERO-SP1NERO ARDUINO UNO W/ SHORT PINS Evaluation PlatformMCU 8-BitAVR-RoHS

View in Parametric Search

Associated Product
Microchip Technology AVR® ATmega 32KB Flash
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Embedded-Microcontrollers (MCU)-8-Bit-AVR
FTDI, Future Technology Devices International Ltd USB Controllers
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Interface-Controllers-USB