JPY | USD
Print Print this page
 
ON Semiconductor
NCV890100 Evaluation Board
ON Semiconductor
NCV896530 Evaluation Board
 
ON Semiconductor
NCV898031 Evaluation Board

NCV896530 Evaluation Board

NCV896530GEVB Evaluation Board using the NCV896530

ON Semiconductor

The NCV896530EVB evaluation board provides an opportunity to evaluate the NCV896530 in a convenient form factor with an adjustable output. The board contains four potentiometers, allowing the user to coarsely and finely adjust each output independently. The outputs are capability of providing up to 1 A each and 1.6 A total. The two enable pins allow each switcher to be used independently, while the SYNC pin allows you to synchronize the oscillator to an external clock up to 2.7 MHz and the POR pin reports the state of the outputs.

Specifications
  • Board Type:Fully Populated
  • Current - Output:1A, 1A
  • Frequency - Switching:2.1MHz
  • Main Purpose:DC/DC, Step Down
  • Outputs and Type:2, Non-Isolated
  • Regulator Topology:Buck
  • Supplied Contents:Board(s)
  • Utilized IC / Part:NCV896530
  • Voltage - Input:2.7V ~ 5.5V
  • Voltage - Output:0.9V ~ 3.3V
Parts
Associated Product
ON Semiconductor Buck (Step-Down) IC
Category: Semiconductors, Development Tools-Power Management-Voltage Regulators-DC DC Switching Regulators-Buck