JPY | USD
Print Print this page
 
Rubycon
MS5 Series
Rubycon
MS7 Series
 
Rubycon
NA Series

MS7 Series

Radial Leaded, Aluminum Electrolytic Capacitors

Rubycon

Specifications
  • Applications:General Purpose
  • Capacitance:4.7µF ~ 100µF
  • Frequency Coupled to Ripple Current @ High Frequency:10kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Height - Seated (Max):0.315" (8.00mm)
  • Lifetime @ Temp.:1000 Hrs @ 85°C
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:Radial, Can
  • Polarization:Polar
  • Ripple Current @ High Frequency:33mA ~ 120mA
  • Ripple Current @ Low Frequency:22mA ~ 110mA
  • Tolerance:±20%
  • Voltage - Rated:6.3V ~ 50V
Parts

View in Parametric Search

6.3MS7100MEFCTZ5X76.3MS7100MEFCTZ5X7CAP ALUM 100UF 20% 6.3V RADIAL 100µF±20%6.3V-Radial, CanRoHS
16MS722MEFC4X716MS722MEFC4X7CAP ALUM 22UF 20% 16V RADIAL 22µF±20%16V-Radial, CanRoHS
16MS747MEFC5X716MS747MEFC5X7CAP ALUM 47UF 20% 16V RADIAL 47µF±20%16V-Radial, CanRoHS
16MS710MEFC4X716MS710MEFC4X7CAP ALUM 10UF 20% 16V RADIAL 10µF±20%16V-Radial, CanRoHS
35MS74.7MEFC4X735MS74.7MEFC4X7CAP ALUM 4.7UF 20% 35V RADIAL 4.7µF±20%35V-Radial, CanRoHS
50MS74.7MEFC4X750MS74.7MEFC4X7CAP ALUM 4.7UF 20% 50V RADIAL 4.7µF±20%50V-Radial, CanRoHS
25MS710MEFC4X725MS710MEFC4X7CAP ALUM 10UF 20% 25V RADIAL 10µF±20%25V-Radial, CanRoHS
50MS722MEFC6.3X750MS722MEFC6.3X7CAP ALUM 22UF 20% 50V RADIAL 22µF±20%50V-Radial, CanRoHS
16MS7100MEFC6.3X716MS7100MEFC6.3X7CAP ALUM 100UF 20% 16V RADIAL 100µF±20%16V-Radial, CanRoHS
6.3MS747MEFC4X76.3MS747MEFC4X7CAP ALUM 47UF 20% 6.3V RADIAL 47µF±20%6.3V-Radial, CanRoHS

View in Parametric Search