戻る

MS7 Series
Radial Leaded, Aluminum Electrolytic Capacitors
Rubycon
Datasheets:
Specifications
- Applications:General Purpose
- Capacitance:3.3µF ~ 100µF
- Frequency Coupled to Ripple Current @ High Frequency:10kHz
- Frequency Coupled to Ripple Current @ Low Frequency:120Hz
- Height - Seated (Max):0.315" (8.00mm)
- Lifetime @ Temp.:1000 Hrs @ 85°C
- Mounting Type:Through Hole
- Operating Temperature:-40°C ~ 85°C
- Package / Case:Radial, Can
- Polarization:Polar
- Ripple Current @ High Frequency:28.5mA ~ 109.5mA
- Ripple Current @ Low Frequency:19mA ~ 87mA
- Tolerance:±20%
- Voltage - Rated:6.3V ~ 50V
Parts
![]() | 50MS73.3MEFC4X7 | CAP ALUM 3.3UF 20% 50V RADIAL | 3.3µF | ±20% | 50V | - | Radial, Can | ![]() |
![]() | 35MS74.7MEFC4X7 | CAP ALUM 4.7UF 20% 35V RADIAL | 4.7µF | ±20% | 35V | - | Radial, Can | ![]() |
![]() | 50MS74.7MEFC4X7 | CAP ALUM 4.7UF 20% 50V RADIAL | 4.7µF | ±20% | 50V | - | Radial, Can | ![]() |
![]() | 16MS710MEFC4X7 | CAP ALUM 10UF 20% 16V RADIAL | 10µF | ±20% | 16V | - | Radial, Can | ![]() |
![]() | 25MS710MEFC4X7 | CAP ALUM 10UF 20% 25V RADIAL | 10µF | ±20% | 25V | - | Radial, Can | ![]() |
![]() | 16MS722MEFC4X7 | CAP ALUM 22UF 20% 16V RADIAL | 22µF | ±20% | 16V | - | Radial, Can | ![]() |
25MS722MEFC5X7 | CAP ALUM 22UF 20% 25V RADIAL | 22µF | ±20% | 25V | - | Radial, Can | ![]() | |
![]() | 50MS722MEFC6.3X7 | CAP ALUM 22UF 20% 50V RADIAL | 22µF | ±20% | 50V | - | Radial, Can | ![]() |
16MS747MEFC5X7 | CAP ALUM 47UF 20% 16V RADIAL | 47µF | ±20% | 16V | - | Radial, Can | ![]() | |
![]() | 6.3MS747MEFC4X7 | CAP ALUM 47UF 20% 6.3V RADIAL | 47µF | ±20% | 6.3V | - | Radial, Can | ![]() |
6.3MS7100MEFCTZ5X7 | CAP ALUM 100UF 20% 6.3V RADIAL | 100µF | ±20% | 6.3V | - | Radial, Can | ![]() |