JPY | USD
Print Print this page
 
Panasonic Electronic Components
M Series
Rubycon
MS5 Series
 
Rubycon
MS7 Series
  • Images

MS5 Series

Radial Leaded, Aluminum Electrolytic Capacitors

Rubycon

Specifications
  • Applications:General Purpose
  • Capacitance:2.2µF ~ 220µF
  • Frequency Coupled to Ripple Current @ High Frequency:10kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Height - Seated (Max):0.256" (6.50mm)
  • Lifetime @ Temp.:1000 Hrs @ 85°C
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:Radial, Can
  • Polarization:Polar
  • Ripple Current @ High Frequency:13.5mA ~ 174mA
  • Ripple Current @ Low Frequency:9mA ~ 145mA
  • Tolerance:±20%
  • Voltage - Rated:6.3V ~ 50V
Parts

View in Parametric Search

10MS510MEFC4X510MS510MEFC4X5CAP ALUM 10UF 20% 10V RADIAL 10µF±20%10V-Radial, CanRoHS
35MS52R2MEFC4X535MS52R2MEFC4X5CAP ALUM 2.2UF 20% 35V THRUHOLE 2.2µF±20%35V-Radial, Can
16MS56R8MEFC4X516MS56R8MEFC4X5CAP ALUM 6.8UF 20% 16V THRUHOLE 6.8µF±20%16V-Radial, Can
35MS54R7MEFC4X535MS54R7MEFC4X5CAP ALUM 4.7UF 20% 35V THRUHOLE 4.7µF±20%35V-Radial, Can
10MS522MEFC5X510MS522MEFC5X5CAP ALUM 22UF 20% 10V RADIAL 22µF±20%10V-Radial, CanRoHS
16MS54.7MEFC4X516MS54.7MEFC4X5CAP ALUM 4.7UF 20% 16V RADIAL 4.7µF±20%16V-Radial, CanRoHS
10MS5220MEFC8X510MS5220MEFC8X5CAP ALUM 220UF 20% 10V RADIAL 220µF±20%10V-Radial, CanRoHS
50MS53R3MEFC4X550MS53R3MEFC4X5CAP ALUM 3.3UF 20% 50V THRUHOLE 3.3µF±20%50V-Radial, Can
25MS54R7MEFC4X525MS54R7MEFC4X5CAP ALUM 4.7UF 20% 25V THRUHOLE 4.7µF±20%25V-Radial, Can
16MS522MEFC5X516MS522MEFC5X5CAP ALUM 22UF 20% 16V RADIAL 22µF±20%16V-Radial, CanRoHS
6.3MS547MEFC5X56.3MS547MEFC5X5CAP ALUM 47UF 20% 6.3V RADIAL 47µF±20%6.3V-Radial, CanRoHS
16MS533MEFC6.3X516MS533MEFC6.3X5CAP ALUM 33UF 20% 16V RADIAL 33µF±20%16V-Radial, CanRoHS
16MS5100MEFC8X516MS5100MEFC8X5CAP ALUM 100UF 20% 16V RADIAL 100µF±20%16V-Radial, CanRoHS
35MS533MEFC8X535MS533MEFC8X5CAP ALUM 33UF 20% 35V RADIAL 33µF±20%35V-Radial, CanRoHS
50MS510MEFC6.3X550MS510MEFC6.3X5CAP ALUM 10UF 20% 50V RADIAL 10µF±20%50V-Radial, CanRoHS
6.3MS533MEFC5X56.3MS533MEFC5X5CAP ALUM 33UF 20% 6.3V RADIAL 33µF±20%6.3V-Radial, CanRoHS
35MS510MEFC5X535MS510MEFC5X5CAP ALUM 10UF 20% 35V RADIAL 10µF±20%35V-Radial, CanRoHS
6.3MS5100MEFC6.3X56.3MS5100MEFC6.3X5CAP ALUM 100UF 20% 6.3V RADIAL 100µF±20%6.3V-Radial, CanRoHS
10MS533MEFC5X510MS533MEFC5X5CAP ALUM 33UF 20% 10V RADIAL 33µF±20%10V-Radial, CanRoHS

View in Parametric Search