JPY | USD
Print Print this page
 
Analog Devices Inc.
Modulator
Broadcom Limited
Modulator
 
Texas Instruments
Modulator
  • Images
  • Drawings

Modulator

Optically Isolated Sigma-Delta Modulator

Broadcom Limited

Broadcom offers miniature isolation amplifiers for current sensing and voltage sensing in power converters. Using advanced Sigma-Delta Modulator technology, the current sensor and voltage sensor product family provides accurate measurements of phase current and bus voltage in motor drives, power inverters and voltage signals in general isolation circuits. With built-in safety insulation and high CMR (common mode rejection) performance, these miniature isolation amplifiers offers a competitive price/performance alternative to the traditional hall effect current sensor.

Features
  • Internal reference voltage
  • ±200 mV linear range with single 5 V supply
Applications
  • Motor phase and rail current sensing
  • Industrial process control
  • Data acquisition systems
  • General purpose current and voltage sensing
Specifications
  • Number of Channels:1 ~ 4
  • Resolution (Bits):8 b ~ 16 b
  • Supplier Device Package:8-DIP ~ 16-SO
Parts

View in Parametric Search

HCPL-7860-300EHCPL-7860-300EIC ISOLATED MODULE 12BIT 8SMD Isolated Module412 b-8-SMD, Gull WingRoHS
ACPL-C797-000EACPL-C797-000EIC ISOLATED MODUL 16BIT 10M 8SSOIsolated Module316 b10M8-SOIC (0.268", 6.81mm Width)RoHS
HCPL-7860HCPL-7860IC ISOLATED MODULE 12BIT 8DIP Isolated Module412 b-8-DIP (0.300", 7.62mm)RoHS
ACPL-7970-500EACPL-7970-500EIC ISOLATED MODUL 16BIT 10M 8DIPIsolated Module116 b10M8-DIP (0.300", 7.62mm)RoHS
ACPL-7970-000EACPL-7970-000EIC ISOLATED MODUL 16BIT 10M 8DIPIsolated Module116 b10M8-DIP (0.300", 7.62mm)RoHS
ACPL-C797-500EACPL-C797-500EIC ISOLATED MODUL 16BIT 10M 8SSOIsolated Module316 b10M8-SOIC (0.268", 6.81mm Width)RoHS
HCPL-786J-500EHCPL-786J-500EIC ISOLATED MODULE 12BIT 16SO Isolated Module412 b-16-SOIC (0.295", 7.50mm Width)RoHS
HCPL-7860-500EHCPL-7860-500EIC ISOLATED MODULE 12BIT 8SMD Isolated Module412 b-8-SMD, Gull WingRoHS
HCPL-786J-000EHCPL-786J-000EIC ISOLATED MODULE 12BIT 16SO Isolated Module412 b-16-SOIC (0.295", 7.50mm Width)RoHS
ACPL-C740-500EACPL-C740-500EIC MODULATOR 16BIT 8SO STRETCHEDModulator116 b-8-SOIC (0.268", 6.81mm Width)RoHS
ACPL-C740-000EACPL-C740-000EIC MODULATOR 16BIT 8SO STRETCHEDModulator116 b-8-SOIC (0.268", 6.81mm Width)RoHS
ACPL-C797T-000EACPL-C797T-000EIC MODULATOR 16BIT 8SO STRETCHEDModulator316 b-8-SOIC (0.268", 6.81mm Width)RoHS
ACPL-C799-500EACPL-C799-500EIC SIGMA-DELTA MOD 16BIT 8SO Sigma-Delta Modulator116 b-8-SOIC (0.268", 6.81mm Width)RoHS
HCPL-7560-500EHCPL-7560-500EIC SIGMA-DELTA MOD 8BIT 8SMD Sigma-Delta Modulator48 b-8-SMD, Gull WingRoHS

View in Parametric Search