Print Print this page
 
Cinch Connectivity Solutions
ModICE® ME Series
Cinch Connectivity Solutions
ModICE® SE Series
 
EDAC Inc.
572 Series
  • Images

ModICE® SE Series

Through Hole, Right Angle, Rectangular Connector Headers

Cinch Connectivity Solutions

ModICE® is a complete line of connector enclosures that offer sealed packaging solutions for rugged electronic control modules.

Specifications
  • Applications:Automotive
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Length - Post:0.126" (3.20mm)
  • Contact Material:Brass
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Current Rating (Amps):10A
  • Fastening Type:Threaded
  • Ingress Protection:IP67/69K - Dust Tight, Water Resistant, Waterproof
  • Insulation Color:Black
  • Insulation Material:Polymer, Glass Filled
  • Mounting Type:Through Hole, Right Angle
  • Number of Positions:18 ~ 48
  • Number of Positions Loaded:All
  • Number of Rows:3
  • Operating Temperature:-40°C ~ 85°C
  • Packaging:Bulk
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts

View in Parametric Search

58101480055810148005CONN HEADER R/A 48POS BulkHeaderMale Pin-RoHS
58101480075810148007CONN HEADER R/A 48POS BulkHeaderMale Pin-RoHS
58101300465810130046CONN HEADER R/A 30POS BulkHeaderMale Pin-RoHS
58101300445810130044CONN HEADER R/A 30POS BulkHeaderMale Pin-RoHS
58101180325810118032CONN HEADER R/A 18POS BulkHeaderMale Pin-RoHS
58101180335810118033CONN HEADER R/A 18POS BulkHeaderMale Pin-RoHS

View in Parametric Search

Associated Product
Cinch Connectivity Solutions 5810118023
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Housings-Unspecified Pitch