JPY | USD
Print Print this page
 
Analog Devices Inc.
MicroConverter® ADuC8xx
Panasonic Electronic Components
MN101LR04DXW
 
Arduino
Arduino UNO Bootloader
  • Images

MN101LR04DXW

8-Bit Low-Power-Consumption Microcomputer

Panasonic Electronic Components

Delivers both smaller area and small ROM code size as 8-bit microcomputer and high performance as 16-bit microcomputer based on 16-bit microcomputer core with alterable (3 or 4) stage pipeline. It also delivers lower power consumption of the system by intermittent operation.

Specifications
  • Connectivity:I²C, UART/USART
  • Core Processor:AM13L
  • Core Size:8-Bit
  • Data Converters:A/D 6x12b
  • Mounting Type:Surface Mount
  • Number of I/O:53
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Oscillator Type:Internal
  • Package / Case:64-TQFP
  • Peripherals:DMA, LCD, LVD, POR, PWM, WDT
  • Program Memory Size:64KB (64K x 8)
  • Program Memory Type:ReRAM
  • RAM Size:4K x 8
  • Speed:10MHz
  • Supplier Device Package:64-TQFP (10x10)
  • Voltage - Supply (Vcc/Vdd):1.8V ~ 3.6V
Parts