JPY | USD
Print Print this page
 
SMC Diode Solutions
BZT52C
SMC Diode Solutions
MMSZ52
 
SMC Diode Solutions
SFC
  • Images

MMSZ52

MMSZ52 Zener Diode

SMC Diode Solutions

Specifications
  • Current - Reverse Leakage @ Vr:1µA ~ 50µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:10mA
  • Impedance (Max) (Zzt):6 Ohms ~ 30 Ohms
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 150°C (TJ)
  • Package / Case:SOD-123
  • Power - Max:500mW
  • Supplier Device Package:SOD-123
  • Tolerance:±5%
  • Voltage - Forward (Vf) (Max) @ If:900mV
  • Voltage - Zener (Nom) (Vz):3V ~ 12V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:1V ~ 9V
Parts

View in Parametric Search

MMSZ5225BTRMMSZ5225BTRZENER 3V SOD-123 3V±5%500mW30 OhmsSOD-123RoHS
MMSZ5231BTRMMSZ5231BTRZENER 5.1V SOD-123 5.1V±5%500mW17 OhmsSOD-123RoHS
MMSZ5236BTRMMSZ5236BTRZENER 7.5V SOD-123 7.5V±5%500mW6 OhmsSOD-123RoHS
MMSZ5240BTRMMSZ5240BTRZENER 10V SOD-123 10V±5%500mW17 OhmsSOD-123RoHS
MMSZ5242BTRMMSZ5242BTRZENER 12V SOD-123 12V±5%500mW30 OhmsSOD-123RoHS

View in Parametric Search