JPY | USD
Print Print this page
 
C&K
CCM02 MK II Series
C&K
MK5 Series
 
TE Connectivity AMP Connectors
Smart Card

MK5 Series

Low profile Smart Card Connector

C&K

CCM01 MK5 Series smart card connectors feature a sealed card-detection switch and robust construction with an operating life of 500,000 cycles. The CCM01 MK5 Series connectors provide design engineers with a flexible means of adding smart card connectivity to a wide range of identification or transaction functions in either point-of-sale or mobile POS applications.

Features
  • Operating life 500,000 cycles
  • Low profile, 4.00mm and 3.20mm height
  • EMV
  • PCI ready
  • Card detection sealed switch
Applications:
  • Transaction
  • Identification
  • POS
  • MPOS
Specifications
  • Card Type:Smart Card
  • Connector Type:Connector
  • Insertion, Removal Method:Push In, Pull Out
  • Mounting Feature:Normal, Standard - Top
  • Mounting Type:Surface Mount, Right Angle
  • Number of Positions:10 (8 + 2)
Parts

View in Parametric Search

CCM01-2563 LFT T25CCM01-2563 LFT T25LOW PROFILE SMART CARD CONN Smart Card10 (8 + 2)ConnectorPush In, Pull OutRoHS
CCM01-2664 LFT T25CCM01-2664 LFT T25LOW PROFILE SMART CARD CONN Smart Card10 (8 + 2)ConnectorPush In, Pull OutRoHS
CCM01-2553LFT T25CCM01-2553LFT T25LOW PROFILE SMART CARD CONN Smart Card10 (8 + 2)ConnectorPush In, Pull OutRoHS
CCM01-2663 LFT T25CCM01-2663 LFT T25LOW PROFILE SMART CARD CONN Smart Card10 (8 + 2)ConnectorPush In, Pull OutRoHS
CCM01-2654 LFT T25CCM01-2654 LFT T25LOW PROFILE SMART CARD CONN Smart Card10 (8 + 2)ConnectorPush In, Pull OutRoHS
CCM01-2623 LFT T25 AECCM01-2623 LFT T25 AELOW PROFILE SMART CARD CONN Smart Card10 (8 + 2)ConnectorPush In, Pull OutRoHS

View in Parametric Search