JPY | USD
Print Print this page
 
Daburn Electronics
MIL-W-16878 Type B, C Series
Daburn Electronics
MIL-W-22759, 2475 Series
 
Daburn Electronics
Plastic Kinkless Test Lead Wires
  • Images

MIL-W-22759, 2475 Series

Hook-Up, Stranded, High Voltage Wire

Daburn Electronics

The MIL-W-22759, 2475 Series wire achieves high voltage protection due to the excellent dielectric properties of FEP. This wire is very resistant to chemicals including transformer oils. It has a low coefficient of friction, low flammability, negligible moisture absorption, and excellent resistance to ozone sunlight and weather.

Datasheets:
Product Description

FEP also has a high stress crack resistance and retains its toughness and flexibility even at higher temperatures up to 200°C.

Features
  • High flexibility
  • Small diameters
  • Ozone and corona resistant
  • FEP Resins meet flammability requirements of UL94V-O
Specifications
  • Cable Type:Hook-Up
  • Conductor Material:Copper, Silver Coated
  • Features:High Voltage
  • Jacket (Insulation) Material:Fluorinated Ethylene-Propylene (FEP)
  • Operating Temperature:-65°C ~ 200°C
  • Voltage:18kV ~ 20kV
  • Wire Gauge:22 AWG ~ 28 AWG
Parts

View in Parametric Search

2475/22 RD-5002475/22 RD-500HOOK-UP STRND 22AWG RED 100' Hook-Up22 AWG19/34Copper, Silver CoatedRoHS
2475/22 WH-5002475/22 WH-500HOOK-UP STRND 22AWG WHITE 100' Hook-Up22 AWG19/34Copper, Silver CoatedRoHS
2475/22 BK-5002475/22 BK-500HOOK-UP STRND 22AWG BLACK 100' Hook-Up22 AWG19/34Copper, Silver CoatedRoHS
2475/24 WH-5002475/24 WH-500HOOK-UP STRND 24AWG WHITE 500' Hook-Up24 AWG19/36Copper, Silver CoatedRoHS
2475/28 RD-5002475/28 RD-500HOOK-UP STRND 28AWG RED 500' Hook-Up28 AWG19/40Copper, Silver CoatedRoHS

View in Parametric Search