JPY | USD
Print Print this page
 
Aven Tools
In-X Interchangeable Magnifying Lamp with 5 Diopter Lens
Aven Tools
Mighty Vue
 
Aven Tools
Mighty Vue Pro 3 Diopter Magnifying Lamp with Color Temperature Controls
  • Images

Mighty Vue

Illuminated Task Magnifiers

Aven Tools

The Mighty Vue features a large 7" x 5.2", 3-diopter (1.75x), distortion free crystal clear lens mounted in a high tech style mar-resistant engineered plastic housing with dual light sources.

Product Description

The large, rectangular viewing area of the glass enables comfortable viewing with both eyes and provides shadow-free magnification with light coming from both sides. The housing is mounted to an internal spring balanced arm with a 30" reach that will set in any position. The unit comes complete with mounting clamp and a 5-foot power cord. 1 year warranty (excludes bulb).

Features
  • 7" x 5.2" rectangular crystal clear, 3 diopter lens for distortion free viewing
  • Twin, side mounted 9 watt fluorescent tubes
  • Mar resistant housing
  • Spring balanced arm with a 35" reach that can be set in any position
  • Comes with 5 foot, 3-wire power cord and a mounting clamp
  • C-clamp for mounting on desk, workbench, table, etc
Specifications
  • Arm:36.00" (914.4mm)
  • Color:Black
  • Lamp/Magnifier Type:Lamp, Magnifier
  • Mounting Type:Edge Clamp
  • Weight:5 lbs (2.3 kg)
Parts

View in Parametric Search

26505-ESL-XL526505-ESL-XL5LAMP MAGNIFIER 2.25X LED Lamp, Magnifier115V5 Diopter (2.25x), 6.20" L x 7.50" W (157.48mm x 190.50mm)LED, White (60)RoHS
26505-ESL-XL5-UV26505-ESL-XL5-UVMIGHTY VUE PRO MAG LAMP 5D LED PLamp, Magnifier100 ~ 240V5 Diopter (2.25x), 7.50" L x 6.20" W (190.50mm x 157.48mm)LED, White (48), UV (30)RoHS

View in Parametric Search