JPY | USD
Print Print this page
 
TE Connectivity Passive Product
3650, Sigma Inductors Series
TE Connectivity Passive Product
MGDQx, Coev Series
 
TE Connectivity Passive Product
MGDS5, Coev Series

MGDQx, Coev Series

Wirewound Fixed Inductors

TE Connectivity Passive Product

Specifications
  • Current - Saturation:1.84A ~ 13.5A
  • DC Resistance (DCR):16mOhm ~ 49mOhm
  • Inductance:4.7µH ~ 10µH
  • Inductance Frequency - Test:100kHz
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:Nonstandard
  • Tolerance:±20%
Parts