JPY | USD
Print Print this page
 
MEAN WELL USA Inc.
DPU01 and SPU01 Series
MEAN WELL USA Inc.
MDD01 and MDS01 Series
 
MEAN WELL USA Inc.
SBT01 Series
  • Images

MDD01 and MDS01 Series

1W SIP Package DC to DC Medical Grade Unregulated Converter

MEAN WELL USA Inc.

MDD01 and MDS01 Series are 1W isolated and unregulated module type medical grade DC to DC converter with SIP 7 package.

Features
  • SIP7 package with international standard pinout
  • Protections short circuit
Applications :
  • Medical devices
  • Medical oxygen monitor
  • CT scanning
Specifications
  • Applications:Medical
  • Efficiency:73% ~ 83%
  • Features:SCP
  • Mounting Type:Through Hole
  • Number of Outputs:1 ~ 2
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:7-SIP Module, 5 Leads
  • Packaging:Tube
  • Power (Watts):1W
  • Size / Dimension:0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
  • Supplier Device Package:7-SIP
  • Type:Isolated Module
  • Voltage - Input (Max):5.5V ~ 26.4V
  • Voltage - Input (Min):4.5V ~ 21.6V
  • Voltage - Isolation:6000V
  • Voltage - Output 1:3.3V ~ 15V
Parts

View in Parametric Search

MDS01L-03MDS01L-03DC DC CONVERTER 3.3V 1W TubeIsolated Module14.5V7-SIP Module, 5 Leads
MDS01N-12MDS01N-12DC DC CONVERTER 12V 1W TubeIsolated Module121.6V7-SIP Module, 5 Leads
MDS01M-05MDS01M-05DC DC CONVERTER 5V 1W TubeIsolated Module110.8V7-SIP Module, 5 Leads
MDS01N-15MDS01N-15DC DC CONVERTER 15V 1W TubeIsolated Module121.6V7-SIP Module, 5 Leads
MDD01M-15MDD01M-15DC DC CONVERTER +/-15V 1W TubeIsolated Module210.8V7-SIP Module, 5 Leads
MDD01N-05MDD01N-05DC DC CONVERTER +/-5V 1W TubeIsolated Module221.6V7-SIP Module, 5 Leads
MDD01L-05MDD01L-05DC DC CONVERTER +/-5V 1W TubeIsolated Module24.5V7-SIP Module, 5 Leads
MDD01N-09MDD01N-09DC DC CONVERTER +/-9V 1W TubeIsolated Module221.6V7-SIP Module, 5 Leads
MDD01M-12MDD01M-12DC DC CONVERTER +/-12V 1W TubeIsolated Module210.8V7-SIP Module, 5 Leads
MDD01N-12MDD01N-12DC DC CONVERTER +/-12V 1W TubeIsolated Module221.6V7-SIP Module, 5 Leads
MDD01N-15MDD01N-15DC DC CONVERTER +/-15V 1W TubeIsolated Module221.6V7-SIP Module, 5 Leads
MDS01L-12MDS01L-12DC DC CONVERTER 12V 1W TubeIsolated Module14.5V7-SIP Module, 5 Leads
MDS01M-12MDS01M-12DC DC CONVERTER 12V 1W TubeIsolated Module110.8V7-SIP Module, 5 Leads
MDS01L-05MDS01L-05DC DC CONVERTER 5V 1W TubeIsolated Module14.5V7-SIP Module, 5 Leads
MDS01L-15MDS01L-15DC DC CONVERTER 15V 1W TubeIsolated Module14.5V7-SIP Module, 5 Leads
MDS01M-15MDS01M-15DC DC CONVERTER 15V 1W TubeIsolated Module110.8V7-SIP Module, 5 Leads
MDD01M-09MDD01M-09DC DC CONVERTER +/-9V 1W TubeIsolated Module210.8V7-SIP Module, 5 Leads
MDD01L-09MDD01L-09DC DC CONVERTER +/-9V 1W TubeIsolated Module24.5V7-SIP Module, 5 Leads
MDD01L-12MDD01L-12DC DC CONVERTER +/-12V 1W TubeIsolated Module24.5V7-SIP Module, 5 Leads
MDD01L-15MDD01L-15DC DC CONVERTER +/-15V 1W TubeIsolated Module24.5V7-SIP Module, 5 Leads
MDD01M-05MDD01M-05DC DC CONVERTER +/-5V 1W TubeIsolated Module210.8V7-SIP Module, 5 Leads
MDS01N-05MDS01N-05DC DC CONVERTER 5V 1W TubeIsolated Module121.6V7-SIP Module, 5 Leads

View in Parametric Search